



5500.2641.01 | |
---|---|
DigiKey Part Number | 486-3249-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2641.01 |
Description | LINE FILTER 125V/250VAC 3A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,73000 € | 14,73 € |
15 | 11,59400 € | 173,91 € |
30 | 10,90600 € | 327,18 € |
60 | 10,25900 € | 615,54 € |
105 | 9,76429 € | 1.025,25 € |
255 | 9,02784 € | 2.302,10 € |
510 | 8,81176 € | 4.494,00 € |
Unit Price without VAT: | 14,73000 € |
---|---|
Unit Price with VAT: | 17,52870 € |