



5500.2637.07 | |
---|---|
DigiKey Part Number | 486-6319-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2637.07 |
Description | LINE FILTER 125V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,32000 € | 28,32 € |
10 | 23,11700 € | 231,17 € |
30 | 20,98000 € | 629,40 € |
50 | 20,05460 € | 1.002,73 € |
100 | 18,86280 € | 1.886,28 € |
250 | 18,36016 € | 4.590,04 € |
Unit Price without VAT: | 28,32000 € |
---|---|
Unit Price with VAT: | 33,70080 € |