



5500.2634.01 | |
---|---|
DigiKey Part Number | 486-3215-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2634.01 |
Description | LINE FILTER 125V/250VAC 8A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 8 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2634.01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 8 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,62000 € | 16,62 € |
10 | 13,55600 € | 135,56 € |
30 | 12,30300 € | 369,09 € |
50 | 11,76080 € | 588,04 € |
100 | 11,06240 € | 1.106,24 € |
250 | 10,20168 € | 2.550,42 € |
500 | 10,08772 € | 5.043,86 € |
Unit Price without VAT: | 16,62000 € |
---|---|
Unit Price with VAT: | 19,77780 € |