



5500.2630.01 | |
---|---|
DigiKey Part Number | 486-3211-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2630.01 |
Description | LINE FILTER 125V/250VAC 1A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2630.01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 1 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,27000 € | 13,27 € |
15 | 10,44600 € | 156,69 € |
30 | 9,82667 € | 294,80 € |
60 | 9,24350 € | 554,61 € |
105 | 8,79790 € | 923,78 € |
255 | 8,13439 € | 2.074,27 € |
510 | 7,83922 € | 3.998,00 € |
Unit Price without VAT: | 13,27000 € |
---|---|
Unit Price with VAT: | 15,79130 € |