
5500.2624.01 | |
---|---|
DigiKey Part Number | 486-5500.2624.01-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2624.01 |
Description | LINE FILTER 250VAC 12A CHASS MNT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V 50 ~ 60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 12 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | cURus, ENEC, UL, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 3.25mH |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | 39,04750 € | 312,38 € |
Unit Price without VAT: | 39,04750 € |
---|---|
Unit Price with VAT: | 46,46653 € |