
5500.2615.01 | |
---|---|
DigiKey Part Number | 486-4921-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2615.01 |
Description | LINE FILTER 125V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 125V, 250V Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 16 A | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.8mH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 85,68000 € | 85,68 € |
12 | 68,80167 € | 825,62 € |
27 | 64,04074 € | 1.729,10 € |
51 | 63,56490 € | 3.241,81 € |
Unit Price without VAT: | 85,68000 € |
---|---|
Unit Price with VAT: | 101,95920 € |