
5500.2607.03 | |
---|---|
cms-digikey-product-number | 486-4976-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 5500.2607.03 |
cms-description | LINE FILTER 125V/250VAC 30A CHAS |
cms-standard-lead-time | 32 Weeks |
cms-customer-reference | |
cms-detailed-description | Single Phase EMC/EMI Line Filter 30 A 125V, 250V Two Stage Quick Connect |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 30 A | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 600µH | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 89,68000 € | 89,68 € |
12 | 72,01750 € | 864,21 € |
27 | 67,03370 € | 1.809,91 € |
51 | 66,90843 € | 3.412,33 € |
Unit Price without VAT: | 89,68000 € |
---|---|
Unit Price with VAT: | 106,71920 € |