5500.2601.01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5500.2601.01
5500.2601.01-bottom

5500.2601.01

DigiKey Part Number
486-4966-ND
Manufacturer
Manufacturer Product Number
5500.2601.01
Description
LINE FILTER 125V/250VAC 3A CHASS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 125V, 250V Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
125V, 250V
Current
3 A
Applications
Inverters, Power Drive Systems
Approval Agency
cURus, ENEC, VDE
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
2.5mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,52000 €24,52 €
1519,30267 €289,54 €
3018,15733 €544,72 €
6017,07917 €1.024,75 €
10516,25505 €1.706,78 €
25515,61196 €3.981,05 €
Manufacturers Standard Package
Unit Price without VAT:24,52000 €
Unit Price with VAT:29,17880 €