
5500.2361 | |
---|---|
DigiKey Part Number | 486-3297-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2361 |
Description | LINE FILTER 125V/250VAC 30A CHAS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 125V, 250V 50/60Hz Single Stage Screw Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 30 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Clamp | |
Inductance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 123,11000 € | 123,11 € |
Unit Price without VAT: | 123,11000 € |
---|---|
Unit Price with VAT: | 146,50090 € |