
5500.2264 | |
---|---|
DigiKey Part Number | 486-4934-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2264 |
Description | LINE FILTER 125V/250VAC 2A DIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 125V, 250V Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 2 A | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | 10mH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,21000 € | 53,21 € |
10 | 43,42400 € | 434,24 € |
25 | 40,04760 € | 1.001,19 € |
50 | 37,66680 € | 1.883,34 € |
100 | 37,24670 € | 3.724,67 € |
Unit Price without VAT: | 53,21000 € |
---|---|
Unit Price with VAT: | 63,31990 € |