
5500.2263 | |
---|---|
DigiKey Part Number | 486-4909-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2263 |
Description | LINE FILTER 125V/250VAC 1A DIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 125V, 250V Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 1 A | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | 15mH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,67000 € | 40,67 € |
10 | 33,18900 € | 331,89 € |
25 | 30,60960 € | 765,24 € |
50 | 28,79100 € | 1.439,55 € |
100 | 27,54930 € | 2.754,93 € |
Unit Price without VAT: | 40,67000 € |
---|---|
Unit Price with VAT: | 48,39730 € |