



5500.2262 | |
---|---|
DigiKey Part Number | 486-4166-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2262 |
Description | LINE FILTER 125V/250VAC 20A CHAS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 125V, 250V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 150µH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,93000 € | 48,93 € |
10 | 39,93000 € | 399,30 € |
25 | 36,82600 € | 920,65 € |
50 | 34,63720 € | 1.731,86 € |
100 | 33,90130 € | 3.390,13 € |
Unit Price without VAT: | 48,93000 € |
---|---|
Unit Price with VAT: | 58,22670 € |