
5500.2234 | |
---|---|
DigiKey Part Number | 486-1413-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2234 |
Description | LINE FILTER 80VDC 30A CHASS MNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 30 A 80V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2234 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 80V | |
Voltage - Rated AC | - | |
Current | 30 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 80µH |