
5500.2226 | |
|---|---|
DigiKey Part Number | 486-1405-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2226 |
Description | LINE FILTER 43V/80VDC 20A CHASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 20 A 43V, 80V Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 43V, 80V | |
Voltage - Rated AC | - | |
Current | 20 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 70µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,67000 € | 35,67 € |
| 10 | 29,11100 € | 291,11 € |
| 30 | 26,42067 € | 792,62 € |
| 50 | 25,25460 € | 1.262,73 € |
| 100 | 23,76140 € | 2.376,14 € |
| Unit Price without VAT: | 35,67000 € |
|---|---|
| Unit Price with VAT: | 42,44730 € |


