
5500.2222 | |
---|---|
DigiKey Part Number | 486-5500.2222-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2222 |
Description | LINE FILTER 125V/250VAC 36A CHAS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 36 A 125V, 250V 50 ~ 60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 36 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1.23mH |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | 60,68500 € | 485,48 € |
Unit Price without VAT: | 60,68500 € |
---|---|
Unit Price with VAT: | 72,21515 € |