
5500.2221 | |
---|---|
DigiKey Part Number | 486-4984-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2221 |
Description | LINE FILTER 125V/250VAC 25A CHAS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 25 A 125V, 250V Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 25 A | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2mH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 72,08000 € | 72,08 € |
12 | 57,88917 € | 694,67 € |
28 | 53,71214 € | 1.503,94 € |
52 | 52,36654 € | 2.723,06 € |
Unit Price without VAT: | 72,08000 € |
---|---|
Unit Price with VAT: | 85,77520 € |