5500.2133
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500.2129

DigiKey Part Number
5500.2129-ND
Manufacturer
Manufacturer Product Number
5500.2129
Description
LINE FILTER 125V/250VAC 0.8A TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 800 mA 125V, 250V 50/60Hz Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
5500.2129 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
125V, 250V
Current
800 mA
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cURus, ENEC, VDE
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
20mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1407,22529 €1.011,54 €
Unit Price without VAT:7,22529 €
Unit Price with VAT:8,59810 €