
5500.2128 | |
---|---|
DigiKey Part Number | 5500.2128-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2128 |
Description | LINE FILTER 125V/250VAC 6.5A TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6.5 A 125V, 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2128 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 6.5 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 1mH |
Quantity | Unit Price | Ext Price |
---|---|---|
140 | 7,22529 € | 1.011,54 € |
Unit Price without VAT: | 7,22529 € |
---|---|
Unit Price with VAT: | 8,59810 € |