


5500.2113 | |
|---|---|
DigiKey Part Number | 486-6340-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2113 |
Description | LINE FILTER 125V/250VAC 6A TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 30,61050 € | 612,21 € |
| Unit Price without VAT: | 30,61050 € |
|---|---|
| Unit Price with VAT: | 36,42650 € |

