


5500.2106 | |
---|---|
DigiKey Part Number | 486-6346-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2106 |
Description | LINE FILTER 125V/250VAC 2A TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 125V, 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 2 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 8mH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,49000 € | 34,49 € |
10 | 28,14900 € | 281,49 € |
30 | 25,54733 € | 766,42 € |
50 | 24,41980 € | 1.220,99 € |
100 | 22,96800 € | 2.296,80 € |
250 | 22,90112 € | 5.725,28 € |
Unit Price without VAT: | 34,49000 € |
---|---|
Unit Price with VAT: | 41,04310 € |