



5500.2103 | |
|---|---|
DigiKey Part Number | 5500.2103-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2103 |
Description | LINE FILTER 125V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2103 Models |
Category | Current 10 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V | Inductance 400µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,54000 € | 21,54 € |
| 10 | 17,58300 € | 175,83 € |
| 25 | 16,21720 € | 405,43 € |
| 50 | 15,25460 € | 762,73 € |
| 100 | 14,34860 € | 1.434,86 € |
| 250 | 13,23144 € | 3.307,86 € |
| 500 | 12,80162 € | 6.400,81 € |
| Unit Price without VAT: | 21,54000 € |
|---|---|
| Unit Price with VAT: | 25,63260 € |

