FMW-41_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FMW-41_Series
FMW-41_Series
FMW-41_Series

5500.2102

DigiKey Part Number
486-2188-ND
Manufacturer
Manufacturer Product Number
5500.2102
Description
LINE FILTER 125V/250VAC 10A CHAS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 125V, 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
5500.2102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
125V, 250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cURus, ENEC, VDE
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
400µH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,33000 €17,33 €
1014,14200 €141,42 €
2513,04360 €326,09 €
5012,26980 €613,49 €
10011,54120 €1.154,12 €
25010,64296 €2.660,74 €
50010,57882 €5.289,41 €
Manufacturers Standard Package
Unit Price without VAT:17,33000 €
Unit Price with VAT:20,62270 €