



5500.2101 | |
---|---|
DigiKey Part Number | 5500.2101-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2101 |
Description | LINE FILTER 125V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 800µH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,50000 € | 19,50 € |
10 | 15,91200 € | 159,12 € |
25 | 14,67680 € | 366,92 € |
50 | 13,80560 € | 690,28 € |
100 | 12,98570 € | 1.298,57 € |
250 | 12,07568 € | 3.018,92 € |
Unit Price without VAT: | 19,50000 € |
---|---|
Unit Price with VAT: | 23,20500 € |