5500.2093
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5500.2093
5500.2093
5500.2093

5500.2093

DigiKey Part Number
486-6351-ND
Manufacturer
Manufacturer Product Number
5500.2093
Description
LINE FILTER 125V/250VAC 10A CHAS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 125V, 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
5500.2093 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
125V, 250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
Medical
Approval Agency
cURus, ENEC, VDE
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
300µH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,26000 €18,26 €
1014,90300 €149,03 €
2513,74600 €343,65 €
5012,93040 €646,52 €
10012,16250 €1.216,25 €
25011,22004 €2.805,01 €
Manufacturers Standard Package
Unit Price without VAT:18,26000 €
Unit Price with VAT:21,72940 €