
5500.2085 | |
---|---|
DigiKey Part Number | 486-6358-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2085 |
Description | LINE FILTER 125V/250VAC 20A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2085 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1.5mH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,22000 € | 32,22 € |
10 | 26,29200 € | 262,92 € |
30 | 23,86133 € | 715,84 € |
50 | 22,80880 € | 1.140,44 € |
100 | 21,45260 € | 2.145,26 € |
250 | 21,21232 € | 5.303,08 € |
Unit Price without VAT: | 32,22000 € |
---|---|
Unit Price with VAT: | 38,34180 € |