5500.2079
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5500.2079
5500.2093
5500.2093

5500.2079

DigiKey Part Number
486-4740-ND
Manufacturer
Manufacturer Product Number
5500.2079
Description
LINE FILTER 125V/250VAC 4A CHASS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 4 A 125V, 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
5500.2079 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
125V, 250V
Current
4 A
Frequency - Operating
50/60Hz
Applications
Medical
Approval Agency
cURus, ENEC, VDE
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
1.5mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,08000 €16,08 €
1013,11800 €131,18 €
2512,09920 €302,48 €
5011,38120 €569,06 €
10010,70550 €1.070,55 €
2509,87252 €2.468,13 €
5009,72316 €4.861,58 €
Manufacturers Standard Package
Unit Price without VAT:16,08000 €
Unit Price with VAT:19,13520 €