5500.2077
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5500.2077
5500.2093
5500.2093

5500.2077

DigiKey Part Number
486-4739-ND
Manufacturer
Manufacturer Product Number
5500.2077
Description
LINE FILTER 125V/250VAC 1A CHASS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 1 A 125V, 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
5500.2077 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
125V, 250V
Current
1 A
Frequency - Operating
50/60Hz
Applications
Medical
Approval Agency
cURus, ENEC, VDE
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
10mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,53000 €15,53 €
1012,67500 €126,75 €
2511,69040 €292,26 €
5010,99680 €549,84 €
10010,34390 €1.034,39 €
2509,53912 €2.384,78 €
5009,35538 €4.677,69 €
Manufacturers Standard Package
Unit Price without VAT:15,53000 €
Unit Price with VAT:18,48070 €