
5500.2073 | |
---|---|
DigiKey Part Number | 486-6362-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2073 |
Description | LINE FILTER 125V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2073 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 820µH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,19000 € | 26,19 € |
10 | 21,37000 € | 213,70 € |
30 | 19,39600 € | 581,88 € |
50 | 18,54040 € | 927,02 € |
100 | 17,43860 € | 1.743,86 € |
250 | 16,81180 € | 4.202,95 € |
Unit Price without VAT: | 26,19000 € |
---|---|
Unit Price with VAT: | 31,16610 € |