5500.2067
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500.2067

DigiKey Part Number
486-5500.2067-ND
Manufacturer
Manufacturer Product Number
5500.2067
Description
LINE FILTER 125V/250VAC 50A CHAS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 50 A 125V, 250V 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
125V, 250V
Current
50 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
cURus, ENEC
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block, Threaded Post (M6)
Inductance
1.5mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2226,99000 €453,98 €
Unit Price without VAT:226,99000 €
Unit Price with VAT:270,11810 €