
5500.2065 | |
---|---|
DigiKey Part Number | 486-4736-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2065 |
Description | LINE FILTER 125V/250VAC 20A CHAS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 125V, 250V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 3.5mH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 108,53000 € | 108,53 € |
10 | 88,56400 € | 885,64 € |
26 | 82,87538 € | 2.154,76 € |
Unit Price without VAT: | 108,53000 € |
---|---|
Unit Price with VAT: | 129,15070 € |