
5500.2056 | |
---|---|
DigiKey Part Number | 486-4732-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2056 |
Description | LINE FILTER 125V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 125V, 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2056 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 73,69000 € | 73,69 € |
10 | 60,13800 € | 601,38 € |
25 | 55,46000 € | 1.386,50 € |
50 | 53,67580 € | 2.683,79 € |
Unit Price without VAT: | 73,69000 € |
---|---|
Unit Price with VAT: | 87,69110 € |