
5500.2049 | |
---|---|
DigiKey Part Number | 486-4392-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2049 |
Description | LINE FILTER 125V/250VAC 10A CHAS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 125V, 250V 50/60Hz Three Stage Terminal Block |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 5500.2049 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Three Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |