
5500.2044 | |
---|---|
DigiKey Part Number | 486-2187-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2044 |
Description | LINE FILTER 125V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 125V, 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2044 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 800µH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,52000 € | 24,52 € |
10 | 20,00500 € | 200,05 € |
30 | 18,15633 € | 544,69 € |
50 | 17,35540 € | 867,77 € |
100 | 16,32430 € | 1.632,43 € |
250 | 15,61088 € | 3.902,72 € |
Unit Price without VAT: | 24,52000 € |
---|---|
Unit Price with VAT: | 29,17880 € |