



5500.2041 | |
---|---|
DigiKey Part Number | 486-3773-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2041 |
Description | LINE FILTER 125V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 800µH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,81000 € | 14,81 € |
10 | 12,08400 € | 120,84 € |
25 | 11,14560 € | 278,64 € |
50 | 10,48420 € | 524,21 € |
100 | 9,86180 € | 986,18 € |
250 | 9,09460 € | 2.273,65 € |
500 | 8,86750 € | 4.433,75 € |
Unit Price without VAT: | 14,81000 € |
---|---|
Unit Price with VAT: | 17,62390 € |