
5500.2037 | |
---|---|
DigiKey Part Number | 486-4015-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2037 |
Description | LINE FILTER 125V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2037 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2mH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,99000 € | 28,99 € |
10 | 23,66300 € | 236,63 € |
30 | 21,47633 € | 644,29 € |
50 | 20,52880 € | 1.026,44 € |
100 | 19,30860 € | 1.930,86 € |
250 | 18,84800 € | 4.712,00 € |
Unit Price without VAT: | 28,99000 € |
---|---|
Unit Price with VAT: | 34,49810 € |