5500.2036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500.2036

DigiKey Part Number
486-4390-ND
Manufacturer
Manufacturer Product Number
5500.2036
Description
LINE FILTER 125V/250VAC 10A CHAS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 125V, 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
5500.2036 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
125V, 250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
Inverters, Power Drive Systems
Approval Agency
cURus, ENEC, VDE
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
5mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,13000 €30,13 €
1024,59100 €245,91 €
3022,31833 €669,55 €
5021,33360 €1.066,68 €
10020,06550 €2.006,55 €
25019,67900 €4.919,75 €
Manufacturers Standard Package
Unit Price without VAT:30,13000 €
Unit Price with VAT:35,85470 €