



5500.2028 | |
---|---|
DigiKey Part Number | 486-3769-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2028 |
Description | LINE FILTER 125V/250VAC 4A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2028 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 4 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1.5mH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,61000 € | 13,61 € |
10 | 11,10800 € | 111,08 € |
25 | 10,24480 € | 256,12 € |
50 | 9,63700 € | 481,85 € |
100 | 9,06500 € | 906,50 € |
250 | 8,35992 € | 2.089,98 € |
500 | 8,06760 € | 4.033,80 € |
Unit Price without VAT: | 13,61000 € |
---|---|
Unit Price with VAT: | 16,19590 € |