
5500.2025 | |
|---|---|
DigiKey Part Number | 486-3393-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2025 |
Description | LINE FILTER 125V/250VAC 16A TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 125V, 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 650µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,31000 € | 34,31 € |
| 10 | 28,00100 € | 280,01 € |
| 30 | 25,41267 € | 762,38 € |
| 50 | 24,29120 € | 1.214,56 € |
| 100 | 22,84690 € | 2.284,69 € |
| 250 | 22,74660 € | 5.686,65 € |
| Unit Price without VAT: | 34,31000 € |
|---|---|
| Unit Price with VAT: | 40,82890 € |



