
5500.2024 | |
---|---|
DigiKey Part Number | 486-4387-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2024 |
Description | LINE FILTER 125V/250VAC 10A TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 125V, 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 820µH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,41000 € | 31,41 € |
10 | 25,63300 € | 256,33 € |
30 | 23,26400 € | 697,92 € |
50 | 22,23760 € | 1.111,88 € |
100 | 20,91560 € | 2.091,56 € |
250 | 20,61724 € | 5.154,31 € |
Unit Price without VAT: | 31,41000 € |
---|---|
Unit Price with VAT: | 37,37790 € |