
5500.2016 | |
---|---|
DigiKey Part Number | 486-4009-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2016 |
Description | LINE FILTER 125V/250VAC 1.6A TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1.6 A 125V, 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 1.6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 6mH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,58000 € | 9,58 € |
10 | 7,81900 € | 78,19 € |
25 | 7,21120 € | 180,28 € |
70 | 6,58500 € | 460,95 € |
140 | 6,19414 € | 867,18 € |
280 | 5,82629 € | 1.631,36 € |
560 | 5,47986 € | 3.068,72 € |
1.050 | 5,44059 € | 5.712,62 € |
Unit Price without VAT: | 9,58000 € |
---|---|
Unit Price with VAT: | 11,40020 € |