5500.2014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500.2014

DigiKey Part Number
486-4729-ND
Manufacturer
Manufacturer Product Number
5500.2014
Description
LINE FILTER 125V/250VAC 0.5A TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 500 mA 125V, 250V 50/60Hz Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
5500.2014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
125V, 250V
Current
500 mA
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cURus, ENEC, VDE
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
40mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,58000 €9,58 €
107,81900 €78,19 €
257,21120 €180,28 €
706,58500 €460,95 €
1406,19414 €867,18 €
2805,82629 €1.631,36 €
5605,47986 €3.068,72 €
1.0505,44059 €5.712,62 €
Manufacturers Standard Package
Unit Price without VAT:9,58000 €
Unit Price with VAT:11,40020 €