



5500.2010 | |
|---|---|
DigiKey Part Number | 486-6371-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2010 |
Description | LINE FILTER 125V/250VAC 3A TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2010 Models |
Category | Current 3 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Through Hole |
Configuration Single Stage | Termination Style PC Pins |
Voltage - Rated AC 250V | Inductance 4mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 15,63650 € | 625,46 € |
| Unit Price without VAT: | 15,63650 € |
|---|---|
| Unit Price with VAT: | 18,60744 € |

