5500.2005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5500.2005
5500.2001
5500.2001

5500.2005

DigiKey Part Number
5500.2005-ND
Manufacturer
Manufacturer Product Number
5500.2005
Description
LINE FILTER 125V/250VAC 0.7A TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 700 mA 125V, 250V 50/60Hz Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
5500.2005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
125V, 250V
Current
700 mA
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cURus, ENEC, VDE
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
40mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,90000 €14,90 €
1012,16100 €121,61 €
4010,76075 €430,43 €
8010,12200 €809,76 €
1209,76592 €1.171,91 €
2809,06111 €2.537,11 €
5208,93077 €4.644,00 €
Manufacturers Standard Package
Unit Price without VAT:14,90000 €
Unit Price with VAT:17,73100 €