5500.0655.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500.0655.1

DigiKey Part Number
486-4384-ND
Manufacturer
Manufacturer Product Number
5500.0655.1
Description
LINE FILTER 125V/250VAC 6A TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 125V, 250V 50/60Hz Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
5500.0655.1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
125V, 250V
Current
6 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cURus, ENEC, VDE
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
700µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,44000 €25,44 €
1020,76100 €207,61 €
2519,14800 €478,70 €
5018,01160 €900,58 €
10016,94140 €1.694,14 €
30016,27460 €4.882,38 €
Manufacturers Standard Package
Unit Price without VAT:25,44000 €
Unit Price with VAT:30,27360 €