
5200.0143.1 | |
---|---|
DigiKey Part Number | 486-2166-ND |
Manufacturer | |
Manufacturer Product Number | 5200.0143.1 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 5200.0143.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 1A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 1A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 32.00mm x 29.00mm | |
Panel Thickness | 0.031" ~ 0.118" (0.79mm ~ 3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,74000 € | 21,74 € |
10 | 18,47700 € | 184,77 € |
30 | 17,09867 € | 512,96 € |
50 | 16,49340 € | 824,67 € |
100 | 15,70670 € | 1.570,67 € |
250 | 14,72440 € | 3.681,10 € |
500 | 14,02260 € | 7.011,30 € |
Unit Price without VAT: | 21,74000 € |
---|---|
Unit Price with VAT: | 25,87060 € |