
5130.1600 | |
---|---|
DigiKey Part Number | 486-6393-ND |
Manufacturer | |
Manufacturer Product Number | 5130.1600 |
Description | PWR ENT RCPT IEC320-C20 QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 |
Datasheet | Datasheet |
EDA/CAD Models | 5130.1600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C20 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | - | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | - | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,35000 € | 21,35 € |
20 | 17,27950 € | 345,59 € |
40 | 16,45475 € | 658,19 € |
60 | 15,99117 € | 959,47 € |
100 | 15,42530 € | 1.542,53 € |
260 | 14,42069 € | 3.749,38 € |
500 | 13,77136 € | 6.885,68 € |
Unit Price without VAT: | 21,35000 € |
---|---|
Unit Price with VAT: | 25,40650 € |