5130.1301 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 38
Unit Price: 21,91000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 217
Unit Price: 21,91000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 3
Unit Price: 22,90000 €
Datasheet
5130.1301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5130.1301

DigiKey Part Number
486-1385-ND
Manufacturer
Manufacturer Product Number
5130.1301
Description
PWR ENT RCPT IEC320-C20 PANEL QC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
5130.1301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C20
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Shielded
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 36.50mm x 28.50mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,90000 €22,90 €
2018,53850 €370,77 €
4017,65375 €706,15 €
6017,15600 €1.029,36 €
10016,54900 €1.654,90 €
26015,47127 €4.022,53 €
50014,77466 €7.387,33 €
Manufacturers Standard Package
Unit Price without VAT:22,90000 €
Unit Price with VAT:27,25100 €