




5123.1307.0 | |
---|---|
DigiKey Part Number | 486-5123.1307.0-ND |
Manufacturer | |
Manufacturer Product Number | 5123.1307.0 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 15A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 15A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 29.00mm x 21.50mm | |
Panel Thickness | 0.315" (8.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cURus, ENEC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,72000 € | 12,72 € |
10 | 10,80800 € | 108,08 € |
30 | 10,00133 € | 300,04 € |
50 | 9,64740 € | 482,37 € |
100 | 9,18700 € | 918,70 € |
250 | 8,61216 € | 2.153,04 € |
500 | 8,20152 € | 4.100,76 € |
1.000 | 7,81064 € | 7.810,64 € |
Unit Price without VAT: | 12,72000 € |
---|---|
Unit Price with VAT: | 15,13680 € |