
5120.5074.0 | |
---|---|
cms-digikey-product-number | 486-6406-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 5120.5074.0 |
cms-description | PWR ENT RCPT IEC320-C14 PNL SLDR |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
cms-eda-cad-models | 5120.5074.0 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 6A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 6A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock, Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.50mm x 22.50mm | |
Panel Thickness | 0.315" (8.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 16,37000 € | 16,37 € |
10 | 13,91300 € | 139,13 € |
30 | 12,87433 € | 386,23 € |
50 | 12,41880 € | 620,94 € |
100 | 11,82610 € | 1.182,61 € |
250 | 11,08644 € | 2.771,61 € |
500 | 10,55794 € | 5.278,97 € |
Unit Price without VAT: | 16,37000 € |
---|---|
Unit Price with VAT: | 19,48030 € |