
5120.2003.0.21 | |
---|---|
DigiKey Part Number | 486-4985-ND |
Manufacturer | |
Manufacturer Product Number | 5120.2003.0.21 |
Description | 5120 APPLIANCE INLET FILTER 4A - |
Customer Reference | |
Detailed Description | Power Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - |